Texas Instruments PT7748N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Height | 38.6mm |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 11V |
| Max Output Current | 17A |
| Max Power Dissipation | 59.5W |
| Mount | Through Hole, Vertical |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 85W |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7720 |
| Voltage - Output 1 | 3.5V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7748N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.