
Texas Instruments PT7749N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 12.95mm |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 76.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Output Current | 18A |
| Max Power Dissipation | 63W |
| Mount | Through Hole, Vertical |
| Number of Outputs | 1 |
| Output Current | 18A |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7740 |
| Voltage - Output 1 | 3.5V |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7749N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.