
Texas Instruments PT7756A technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Length | 71.37mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 192W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 12.8V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT7750 |
| Voltage - Output 1 | 12.8V |
| Weight | 66g |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT7756A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.