
Texas Instruments PT7756C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 88% |
| Height | 49mm |
| Lead Free | Contains Lead |
| Length | 71.6mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 192W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7750 |
| Voltage - Output 1 | 12.8V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7756C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.