
15A DC/DC switching regulator module with a 12.8V output voltage. Features a maximum switching frequency of 400kHz and an efficiency of 88%. Operates with an input voltage range of 20V to 28V, nominal 24V, and supports a maximum output current of 15A. This non-isolated module is designed for through-hole, vertical mounting and has a maximum power dissipation of 192W. The component is housed in a SIP-27 package with dimensions of 76.7mm (L) x 15.2mm (W) x 15mm (D).
Texas Instruments PT7756N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 15mm |
| Efficiency | 88% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 76.7mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 192W |
| Mount | Through Hole, Vertical |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 12.8V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7750 |
| Voltage - Output 1 | 12.8V |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7756N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.