
Texas Instruments PT7771A technical specifications.
| Package/Case | Module |
| Depth | 45.16mm |
| Efficiency | 90% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 71.37mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 32A |
| Max Power Dissipation | 112W |
| Mount | Through Hole, Horizontal |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT7771 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT7771A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.