
Texas Instruments PT7779A technical specifications.
| Package/Case | Module |
| Current - Output 1 | 32A |
| Efficiency | 90% |
| Height | 48mm |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 112W |
| Mount | Through Hole, Horizontal |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT7779 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT7779A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.