8V, 2A DC-DC converter, non-isolated, featuring a maximum input voltage of 28V and a minimum input voltage of 12V. This power management IC offers up to 90% efficiency and includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in an SMD/SMT format, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PT78HT208S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 22.86mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 16W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT208S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.