
2A switching regulator with a 3.3V fixed output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operating from a 9V to 15V input, this non-isolated DC/DC controller boasts an 80% efficiency and a maximum switching frequency of 1050kHz. The component is housed in a compact module package, measuring 0.94" x 0.9" x 0.31", and operates within a temperature range of -40°C to 85°C.
Texas Instruments PT78HT233H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 22.86mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT233H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.