
2A DC/DC switching regulator with a nominal output voltage of 6.5V and a maximum output power of 13W. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating with an 85% efficiency. This non-isolated regulator supports an input voltage range of 10.5V to 28V DC and a switching frequency up to 800kHz. Packaged in an SMD/SMT format, it operates within a temperature range of -40°C to 85°C.
Texas Instruments PT78HT265S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage (DC) | 28V |
| Min Input Voltage (DC) | 10.5V |
| Max Input Voltage | 28V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 13W |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 6.5V |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10.5V |
| Nominal Output Voltage | 6.5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 13W |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 6.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT265S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.