
2A switching regulator with a 6.5V fixed output voltage and 800kHz switching frequency. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates with input voltages from 10.5V to 28V, achieving 85% efficiency. Housed in a vertical mount SMA3 module package, this RoHS compliant component is designed for tray packaging.
Texas Instruments PT78HT265V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 6.5V |
| Max Power Dissipation | 13W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78HT200 |
| Voltage - Output 1 | 6.5V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78HT265V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
