
Non-isolated DC/DC switching regulator with a maximum switching frequency of 700kHz. Delivers a stable -3V output voltage with a maximum output current of 1A. Features over-temperature protection (OTP) and short-circuit protection (SCP). Operates within a 7V to 25V input voltage range, offering 75% efficiency and 3W maximum power dissipation. Packaged in an SMD/SMT tray, this lead-free and RoHS compliant component is designed for surface-mount applications.
Texas Instruments PT78NR103S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -3V |
| Min Output Voltage | -3V |
| Max Power Dissipation | 3W |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | -3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR103S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.