800mA DC-DC switching regulator with a fixed -6V output voltage. Features a maximum switching frequency of 700kHz and an efficiency of 75%. Input voltage range is 7V to 21V. Integrated protection includes Over-Temperature Protection (OTP) and Short-Circuit Protection (SCP). Housed in a SIP-3 module package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PT78NR106H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 800mA |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 21V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | -6V |
| Min Output Voltage | -6V |
| Max Power Dissipation | 4.8W |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 5W |
| Output Voltage | -6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -6V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR106H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.