
Non-isolated DC-DC switching regulator with a maximum output current of 550mA and a fixed output voltage of -7V. Features a switching frequency up to 700kHz, an efficiency of 75%, and integrated over-temperature protection (OTP) and short-circuit protection (SCP). Operates within a 7V to 21V input voltage range and is available in an SMD/SMT package. RoHS compliant and lead-free.
Texas Instruments PT78NR107S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 550mA |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 21V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Output Voltage | -7V |
| Min Output Voltage | -7V |
| Max Power Dissipation | 3.9W |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Power | 5W |
| Output Voltage | -7V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -7V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR107S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.