Texas Instruments PT78NR108V technical specifications.
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Max Input Voltage | 21V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 4.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | -8V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -8V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR108V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.