
300mA, non-isolated DC/DC switching regulator with a maximum switching frequency of 700kHz. Features include output voltage of -15V, input voltage range of 7V to 15V, and an efficiency of 75%. Integrated protection includes over-temperature (OTP) and short-circuit protection (SCP). Supplied in a SIP-3 package, this RoHS compliant component is suitable for surface-mount applications.
Texas Instruments PT78NR115S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 4.5W |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 5W |
| Output Voltage | -15V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.