
Surface mount switching regulator with a -15V output voltage and 300mA output current. Features a maximum switching frequency of 700 kHz, 75% efficiency, and overload/short-circuit protection. Operates within a 7V to 15V input voltage range and a -40°C to 85°C temperature range. This non-isolated DC/DC controller is RoHS compliant and supplied in a SIP-3 package.
Texas Instruments PT78NR115ST technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.86mm |
| Efficiency | 75% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 4.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 5W |
| Output Voltage | -15V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT78NR100 |
| Voltage - Output 1 | -15V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR115ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.