
Texas Instruments PT78NR206S technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.41inch |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 10.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | -6V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT78NR200 |
| Voltage - Output 1 | -6V |
| Weight | 11g |
| Width | 0.93inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT78NR206S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
