
This non-isolated DC-DC switching regulator offers a fixed -15V output voltage with an 800mA maximum output current. Featuring a 700kHz switching frequency, it provides up to 15W of output power and 78% efficiency. The component includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in an SMT-3 (SMD/SMT) case, it operates within a 9V to 15V input voltage range and is RoHS compliant.
Texas Instruments PT78NR215S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 800mA |
| Depth | 23.37mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.41inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 15W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78NR200 |
| Voltage - Output 1 | -15V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.