
DC-DC switching regulator module offering a fixed -15V output voltage with up to 800mA current capability. Features a maximum switching frequency of 700kHz and an efficiency of 78%. Operates within a 9V to 15V input voltage range and provides 12W maximum output power. Integrated protection includes OTP (Over-Temperature Protection) and SCP (Short-Circuit Protection). Packaged in a SIP-3 module, this RoHS compliant component is supplied in trays.
Texas Instruments PT78NR215V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 800mA |
| Depth | 9.4mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Length | 1.01inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR200 |
| Voltage - Output 1 | -15V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR215V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
