
2A switching regulator with a non-isolated, single output of -5.2V. Features a maximum switching frequency of 700kHz, 78% efficiency, and over-temperature protection (OTP) and short-circuit protection (SCP). Designed for surface mount (SMT) applications with a maximum input voltage of 15V and minimum input voltage of 9V. Operates within a temperature range of 0°C to 85°C, with a maximum power dissipation of 10.4W.
Texas Instruments PT78NR252S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2A |
| Depth | 23.62mm |
| Efficiency | 78% |
| Features | OTP, SCP |
| Height | 0.41inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.93inch |
| Max Input Voltage | 15V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10.4W |
| Output Voltage | -5.2V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78NR200 |
| Voltage - Output 1 | -5.2V |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78NR252S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.