
Texas Instruments PT78ST105U technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OTP, SCP |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT78ST100 |
| Voltage - Output 1 | 5V |
| Weight | 6.5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT78ST105U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.