
1.5A switching regulator module with a fixed 6V output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP), operating within a 9V to 38V input voltage range. Achieves up to 85% efficiency and a maximum switching frequency of 700kHz. Packaged in a tray for 25 units, this RoHS compliant component offers a compact design with dimensions of 22.6mm length, 0.9inch width, and 0.31inch height, weighing 6.5g.
Texas Instruments PT78ST106H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 9W |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 6V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST106H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.