
1.5A switching regulator with a nominal output voltage of 6V and a maximum output current of 1.5A. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 38V, achieving up to 85% efficiency. Packaged in a SIP-3 (SMA3) SMD/SMT case, this component offers a maximum switching frequency of 700kHz and a maximum power dissipation of 9W. RoHS compliant and lead-free.
Texas Instruments PT78ST106S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 9W |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 9W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.