
1.5A switching regulator with a 7V fixed output voltage and 700kHz maximum switching frequency. This non-isolated DC/DC controller features over-temperature protection (OTP) and short-circuit protection (SCP). Operating from an 11V to 38V input range, it delivers up to 1.5A output current with 85% efficiency. Packaged in an SMD/SMT footprint, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT78ST107S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7V |
| Min Output Voltage | 7V |
| Max Power Dissipation | 10.5W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 7V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST107S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.