
1.5A switching regulator with a fixed 8V output voltage. Features 700kHz switching frequency, 85% efficiency, and integrated over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 16V to 38V input voltage range and delivers up to 1.5A output current. Packaged in a SIP-3 module, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT78ST108H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 12W |
| Output Voltage | 8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST108H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.