
Non-isolated DC-DC converter module providing a fixed 9V output at 1.5A. Features include over-temperature protection (OTP) and short-circuit protection (SCP), with an efficiency of 85%. Operates within a 16V to 38V input voltage range and delivers up to 13.5W of output power. Packaged in a tray, this lead-free and RoHS compliant component is designed for reliable power management.
Texas Instruments PT78ST109V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.87mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 9V |
| Min Output Voltage | 9V |
| Max Power Dissipation | 13.5W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 13.5W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 9V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST109V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.