
1.5A switching regulator with a 10V fixed output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 14V to 38V, achieving up to 85% efficiency. This surface-mount device (SMD/SMT) is RoHS compliant and designed for tray packaging.
Texas Instruments PT78ST110S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 23.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 10V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.