
12V, 1.5A switching regulator with 700kHz switching frequency. This non-isolated DC/DC controller offers up to 18W output power and 90% efficiency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates from a 16V to 38V input voltage range, with a maximum output current of 1.5A. Packaged in a SIP for tray packaging.
Texas Instruments PT78ST112H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 22.86mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage (DC) | 38V |
| Min Input Voltage (DC) | 16V |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 18W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST112H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.