
Texas Instruments PT78ST112T technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 12V |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST112T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.