
1.5A non-isolated DC-DC switching regulator with a fixed 15V output voltage. Features a maximum switching frequency of 700kHz, 90% efficiency, and an output current rating of 1.5A. Operates within a 19V to 38V input voltage range and offers over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in an SMD/SMT format, this component is lead-free and RoHS compliant.
Texas Instruments PT78ST115S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Depth | 22.86mm |
| Efficiency | 90% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Max Power Dissipation | 22.5W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
