1.5A non-isolated DC-DC switching regulator with a fixed 3.6V output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9V to 26V and a maximum switching frequency of 700kHz. This power management IC offers 80% efficiency and a maximum output power of 5.4W. Packaged in a SIP-3 module, it is RoHS compliant and lead-free.
Texas Instruments PT78ST136H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 5.4W |
| Number of Outputs | 1 |
| Output | 3.6V |
| Output Current | 1.5A |
| Output Power | 5.4W |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 3.6V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.