1.5A switching regulator module with a fixed 5.25V output voltage. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 9.25V to 38V and a switching frequency up to 700kHz. Offers 85% efficiency and is non-isolated. Packaged in a tray, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments PT78ST153H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.31inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 5.25V |
| Max Power Dissipation | 7.9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 5.25V |
| Weight | 6.5g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST153H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.