
1.5A switching regulator with a 6.5V output voltage and 700kHz switching frequency. Features include over-temperature protection (OTP) and short-circuit protection (SCP). This integrated circuit operates from a 9V to 38V input voltage range and offers 85% efficiency. Packaged in an SMD/SMT format, it is RoHS compliant and lead-free.
Texas Instruments PT78ST165S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 23.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | 38V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 6.5V |
| Max Power Dissipation | 9.8W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6.5V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT78ST100 |
| Voltage - Output 1 | 6.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT78ST165S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
