
Texas Instruments PT79SR105T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 23.9mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Lead Free | Contains Lead |
| Length | 22.6mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -5V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -5V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR105T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.