This DC-DC converter module delivers a stable -8V output at 1.5A, operating efficiently up to 85%. Designed for a wide input voltage range of -12V to -30V, it features over-temperature protection (OTP) and short-circuit protection (SCP). The module is housed in a compact 22.6mm x 7.62mm x 0.94inch package, weighing 7g, and is RoHS compliant.
Texas Instruments PT79SR108V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 7.62mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.94inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -8V |
| Min Output Voltage | -8V |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -8V |
| Weight | 7g |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR108V to view detailed technical specifications.
No datasheet is available for this part.