
1.5A switching regulator with a maximum switching frequency of 1050kHz. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an efficiency of 85% and a single output voltage of -9V. Input voltage range is -13V to -30V. Packaged in a 3-pin PSMA3 SMT package, this lead-free and RoHS compliant component is designed for surface-mount applications.
Texas Instruments PT79SR109S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -9V |
| Min Output Voltage | -9V |
| Max Power Dissipation | 13.5W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -9V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -9V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR109S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.