
1.5A switching regulator with a maximum switching frequency of 1050kHz. Features non-isolated, through-hole mounting in a module package. Delivers a -12V output voltage with a maximum output current of 1.5A. Offers 85% efficiency and includes over-temperature protection (OTP) and short-circuit protection (SCP). Operates within a -40°C to 60°C temperature range and is RoHS compliant.
Texas Instruments PT79SR112T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.5A |
| Depth | 23.9mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -9V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Power | 18W |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -12V |
| Weight | 7g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR112T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.