
1.5A non-isolated DC-DC switching regulator with a maximum switching frequency of 1050kHz. Features include output voltage of -15V, output current of 1.5A, and 85% efficiency. Over-temperature protection (OTP) and short-circuit protection (SCP) are integrated. Operates within a -40°C to 85°C temperature range and is available in a SMT-3 package.
Texas Instruments PT79SR115S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 22.5W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Voltage | -15V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR115S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
