
1.5A switching regulator with a maximum switching frequency of 1050kHz. Features include output current of 1.5A, output voltage of -5.2V, and an efficiency of 85%. Operates within a temperature range of -40°C to 85°C and offers over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a 3-pin SMT package, this lead-free and RoHS compliant component is supplied in trays.
Texas Instruments PT79SR152S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -9.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5.2V |
| Max Power Dissipation | 7.8W |
| Number of Outputs | 1 |
| Output Current | -1.5A |
| Output Power | 7.8W |
| Output Voltage | -5.2V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | -5.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR152S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.