
1.5A switching regulator with a maximum switching frequency of 1050kHz. This non-isolated DC/DC controller features a single output of -5.2V and an output current of 1.5A. Designed for horizontal mount, it offers an efficiency of 85% and includes over-temperature protection (OTP) and short-circuit protection (SCP). Operating within a temperature range of -40°C to 60°C, this lead-free and RoHS compliant component is packaged in a PSMA3 SMD/SMT format.
Texas Instruments PT79SR152ST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 22.86mm |
| Efficiency | 85% |
| Features | OTP, SCP |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Max Input Voltage | -30V |
| Min Input Voltage | -9.2V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -1.5A |
| Max Output Voltage | -5.2V |
| Min Output Voltage | -5.2V |
| Max Power Dissipation | 7.8W |
| Number of Outputs | 1 |
| Output | -5.2V |
| Output Current | -1.5A |
| Output Voltage | -5.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PT79SR100 |
| Voltage - Output 1 | 5.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT79SR152ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.