
The PT8001N is a DC/DC controller with a single output of 3.5V and a maximum output current of 60A. It operates with an efficiency of 92% and a maximum power dissipation of 210W. The device is packaged in a module format and is designed for through-hole mounting. The operating temperature range is from -40°C to 85°C.
Texas Instruments PT8001N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Efficiency | 92% |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8000 |
| Voltage - Output 1 | 3.5V |
| Weight | 110g |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8001N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
