
40A DC/DC switching regulator with a 1.575V output voltage and 40A output current. Features a 400kHz maximum switching frequency and 84% efficiency. Operates within a 3.1V to 3.6V input voltage range and a -40°C to 85°C temperature range. This non-isolated module has a UL94 V-0 flammability rating and is designed for through-hole mounting.
Texas Instruments PT8105A technical specifications.
| Package/Case | Module |
| Depth | 37.85mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 91.2mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.575V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8100 |
| Voltage - Output 1 | 1.575V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8105A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.