
The PT8122N DC/DC controller from Texas Instruments is a power management IC with a single output voltage of 1.85V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 55.5W. The device is available in a SIP31 package and is suitable for through-hole mounting. The PT8122N is part of the Excalibur PT8120 series and has an efficiency of 86%. However, it is not RoHS compliant and contains lead.
Texas Instruments PT8122N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 91.4mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 55.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT8120 |
| Voltage - Output 1 | 1.85V |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT8122N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.