
30A DC/DC switching regulator with a 4V output voltage and a maximum switching frequency of 400kHz. This non-isolated power management IC offers up to 91% efficiency and a maximum output current of 30A, supporting a maximum power dissipation of 120W. Operating within a 10.8V to 13.2V input voltage range, it features a wide operating temperature range of -40°C to 85°C. Designed for surface mount applications, it is packaged in a tray with a flammability rating of UL94 V-0 and is lead-free and RoHS compliant.
Texas Instruments PT8139C technical specifications.
| Package/Case | SMD/SMT |
| Depth | 41.14mm |
| Efficiency | 91% |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 120W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 4V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT8139 |
| Voltage - Output 1 | 4V |
| Weight | 55g |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT8139C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
