28.2W, 2-output DC-DC converter module, surface mountable in an SMD/SMT package. Features include UVLO, OCP, and OTP protection, with an isolation voltage of 1.5kV. Operates from a 36V to 75V input, delivering 3.3V and 1.2V outputs with a maximum combined output current of 7A and 28W maximum power. Efficiency reaches 82%, with operating temperatures ranging from -40°C to 85°C. Dimensions are 2.22 inches in length, 1.45 inches in width, and 0.49 inches in height.
Texas Instruments PTB48500AAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 82% |
| Features | UVLO, OCP, OTP |
| Height | 0.49inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 28W |
| Output Voltage | 3.3V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTB4850x |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTB48500AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.