2-output DC-DC converter module, 32.4W output power, featuring 3.3V and 1.2V outputs with a maximum output current of 7A. Operates from a 36V to 75V input voltage range, achieving 81% efficiency. Designed for through-hole mounting in a DIP package, this RoHS compliant module offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Dimensions are 2.22 inches in length, 1.45 inches in width, and 0.47 inches in height.
Texas Instruments PTB48501AAH technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 32.4W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 7A |
| Output Power | 32.4W |
| Output Voltage | 1.2V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTB4850x |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48501AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.