Board mount DC-DC converter module offering 45W output power with two isolated outputs. Features include 3.3V at 10A and 1.2V at 14A, with a maximum combined output current of 21A. Operates from a 36V to 75V input range, achieving 82% efficiency. Integrated protection includes UVLO, OCP, and OTP. Isolation voltage is 1.5kV, and the module is RoHS compliant, packaged in an SMD/SMT format.
Texas Instruments PTB48502AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Current - Output 2 | 14A |
| Depth | 36.83mm |
| Efficiency | 82% |
| Features | UVLO, OCP, OTP |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Output Voltage | 3.4V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 45W |
| Number of Outputs | 2 |
| Output Power | 45W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB4850x |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48502AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.