
65W, 2-output DC-DC converter module featuring isolated power conversion with 1.5kV isolation voltage. Delivers 5V and -5V outputs, each capable of 6.5A maximum current. Operates from a 36V to 75V input range with 86% efficiency. Module dimensions are 56.39mm (length) x 36.8mm (width) x 36.83mm (depth), suitable for board mounting. RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments PTB48510AAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.5A |
| Current - Output 2 | 6.5A |
| Depth | 36.83mm |
| Efficiency | 86% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 65W |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Power | 65W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTB4851x |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTB48510AAH to view detailed technical specifications.
No datasheet is available for this part.