65W, 2-output DC-DC converter module with 36V to 75V input range. Features 5V and -5V outputs, each capable of 6.5A maximum output current. Offers 86% efficiency and 1.5kV isolation voltage. Includes UVLO, OCP, and OTP protection features. Designed for surface mount applications with a 2.22-inch length, 1.45-inch width, and 0.52-inch height. Operates across a -40°C to 85°C temperature range.
Texas Instruments PTB48510AAS technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 6.5A |
| Output Power | 65W |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTB4851x |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTB48510AAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.